HLG-150H-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-150H-B
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-150H-48B

DigiKey Part Number
1866-2378-ND
Manufacturer
Manufacturer Product Number
HLG-150H-48B
Description
LED DRVR CC/CV AC/DC 24-48V 3.2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.2A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-150H-48B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24 ~ 48V
Current - Output (Max)
3.2A
Power (Watts)
154 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
94%
Termination Style
Wire Leads
Size / Dimension
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 155,65000 Kč1 155,65 Kč
51 100,91600 Kč5 504,58 Kč
101 052,50000 Kč10 525,00 Kč
251 023,03000 Kč25 575,75 Kč
Unit Price without VAT:1 155,65000 Kč
Unit Price with VAT:1 398,33650 Kč