


HLG-150H-15 | |
|---|---|
DigiKey Part Number | 1866-2358-ND |
Manufacturer | |
Manufacturer Product Number | HLG-150H-15 |
Description | LED DRVR CC/CV AC/DC 7.5-15V 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10A 7.5 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-150H-15 Models |
Category | Current - Output (Max) 10A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 150 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 7.5 ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,49000 Kč | 1 125,49 Kč |
| 5 | 1 070,89800 Kč | 5 354,49 Kč |
| 10 | 1 024,70200 Kč | 10 247,02 Kč |
| 25 | 995,30520 Kč | 24 882,63 Kč |
| Unit Price without VAT: | 1 125,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,84290 Kč |

