


HLG-120H-15A | |
|---|---|
DigiKey Part Number | 1866-2322-ND |
Manufacturer | |
Manufacturer Product Number | HLG-120H-15A |
Description | LED DRVR CC/CV AC/DC 13.5-17V 8A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8A 13.5 ~ 17V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-120H-15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 13.5 ~ 17V | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,65000 Kč | 1 115,65 Kč |
| 5 | 1 063,02600 Kč | 5 315,13 Kč |
| 10 | 1 016,71500 Kč | 10 167,15 Kč |
| 25 | 987,24520 Kč | 24 681,13 Kč |
| Unit Price without VAT: | 1 115,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,93650 Kč |


