


HLG-120H-12B | |
|---|---|
DigiKey Part Number | 1866-2320-ND |
Manufacturer | |
Manufacturer Product Number | HLG-120H-12B |
Description | LED DRVR CC/CV AC/DC 6-12V 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-120H-12B Models |
Category | Power (Watts) 120 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 6 ~ 12V | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,19000 Kč | 1 140,19 Kč |
| 5 | 1 087,69600 Kč | 5 438,48 Kč |
| 10 | 1 039,40100 Kč | 10 394,01 Kč |
| 25 | 1 007,90400 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 1 140,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,62990 Kč |

