4.8A 17 ~ 22V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.8A 17 ~ 22V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-100H-20A

DigiKey Part Number
1866-2298-ND
Manufacturer
Manufacturer Product Number
HLG-100H-20A
Description
LED DRVR CC/CV AC/DC 17-22V 4.8A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.8A 17 ~ 22V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-100H-20A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.8A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
96 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
93%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
17 ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 077,20000 Kč1 077,20 Kč
51 026,80200 Kč5 134,01 Kč
10980,60700 Kč9 806,07 Kč
25953,31760 Kč23 832,94 Kč
Unit Price without VAT:1 077,20000 Kč
Unit Price with VAT:1 303,41200 Kč