


HEP-600-48 | |
|---|---|
DigiKey Part Number | 1866-2292-ND |
Manufacturer | |
Manufacturer Product Number | HEP-600-48 |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HEP-600-48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3.75 kV |
Series | Efficiency 96% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required Yes |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 106,71000 Kč | 5 106,71 Kč |
| 5 | 4 865,27800 Kč | 24 326,39 Kč |
| 10 | 4 648,95700 Kč | 46 489,57 Kč |
| 25 | 4 514,59520 Kč | 112 864,88 Kč |
| Unit Price without VAT: | 5 106,71000 Kč |
|---|---|
| Unit Price with VAT: | 6 179,11910 Kč |






