


HEP-480-54A | |
|---|---|
DigiKey Part Number | 1866-2284-ND |
Manufacturer | |
Manufacturer Product Number | HEP-480-54A |
Description | AC/DC CONVERTER 54V 481W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3.75 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -55°C ~ 65°C (With Derating) |
Part Status Active | Features Adjustable Output, IP65, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.31" L x 4.92" W x 1.72" H (262.0mm x 125.0mm x 43.8mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 54V | Minimum Load Required Yes |
Current - Output 1 8.9 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 069,41000 Kč | 4 069,41 Kč |
| 5 | 3 876,23000 Kč | 19 381,15 Kč |
| 10 | 3 706,16800 Kč | 37 061,68 Kč |
| 25 | 3 599,06560 Kč | 89 976,64 Kč |
| Unit Price without VAT: | 4 069,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,98610 Kč |


