Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-320-36A

DigiKey Part Number
1866-2278-ND
Manufacturer
Manufacturer Product Number
HEP-320-36A
Description
AC/DC CONVERTER 36V 320W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-55°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, IP65, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 305 VAC, 127 ~ 431 VDC
Size / Dimension
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
Voltage - Output 1
36V
Approval Agency
CB, CE, cURus
Current - Output 1
8.9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 832,63000 Kč2 832,63 Kč
52 698,24400 Kč13 491,22 Kč
102 578,55400 Kč25 785,54 Kč
252 505,06960 Kč62 626,74 Kč
Unit Price without VAT:2 832,63000 Kč
Unit Price with VAT:3 427,48230 Kč