HEP-240-36A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: 2 054,17600 Kč
Datasheet
HEP-240-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEP-240-A
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-240-36A

DigiKey Part Number
1866-2273-ND
Manufacturer
Manufacturer Product Number
HEP-240-36A
Description
AC/DC CONVERTER 36V 241W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 127 ~ 431 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
93%
Operating Temperature
-55°C ~ 70°C (With Derating)
Features
Adjustable Output, IP65, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 095,16000 Kč2 095,16 Kč
51 995,29600 Kč9 976,48 Kč
101 907,91000 Kč19 079,10 Kč
251 851,74240 Kč46 293,56 Kč
Unit Price without VAT:2 095,16000 Kč
Unit Price with VAT:2 535,14360 Kč