


HEP-2300-380W | |
|---|---|
DigiKey Part Number | 1866-HEP-2300-380W-ND |
Manufacturer | |
Manufacturer Product Number | HEP-2300-380W |
Description | AC/DC CONVERTER 380V 2.299KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 90 ~ 305 VAC, 250 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 6 kV |
Packaging Box | Efficiency 95.5% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, IP67, PFC, PMBus™, Remote On/Off |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 250 ~ 431 VDC | Size / Dimension 14.76" L x 11.02" W x 3.46" H (375.0mm x 280.0mm x 88.0mm) |
Voltage - Output 1 380V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 6.05 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 753,81000 Kč | 17 753,81 Kč |
| 5 | 16 913,93000 Kč | 84 569,65 Kč |
| 10 | 16 166,46500 Kč | 161 664,65 Kč |
| Unit Price without VAT: | 17 753,81000 Kč |
|---|---|
| Unit Price with VAT: | 21 482,11010 Kč |

