


HEP-185-54A | |
|---|---|
DigiKey Part Number | 1866-2269-ND |
Manufacturer | |
Manufacturer Product Number | HEP-185-54A |
Description | AC/DC CONVERTER 54V 186W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -55°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, IP65, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Size / Dimension 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) |
Voltage - Output 1 54V | Approval Agency CB, CE, cURus |
Current - Output 1 3.45 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,33000 Kč | 1 795,33 Kč |
| 5 | 1 711,33800 Kč | 8 556,69 Kč |
| 10 | 1 635,74400 Kč | 16 357,44 Kč |
| 25 | 1 587,44880 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 1 795,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 172,34930 Kč |

