HEP-150-15A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: 1 727,44250 Kč
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-150-15A

DigiKey Part Number
1866-2259-ND
Manufacturer
Manufacturer Product Number
HEP-150-15A
Description
AC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HEP-150-15A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-55°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, IP65, PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cURus
Current - Output 1
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA150F-15-CCosel USA, Inc.0PJA150F-15-C-ND1 727,44250 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 736,53000 Kč1 736,53 Kč
51 652,54200 Kč8 262,71 Kč
101 581,14900 Kč15 811,49 Kč
251 534,96200 Kč38 374,05 Kč
Unit Price without VAT:1 736,53000 Kč
Unit Price with VAT:2 101,20130 Kč