HDR-15-48 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Mornsun America, LLC
In Stock: 6
Unit Price: 12,01000 Kč
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 320mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 320mA
MEAN WELL Din Rail Series Introduction

HDR-15-48

DigiKey Part Number
1866-2240-ND
Manufacturer
Manufacturer Product Number
HDR-15-48
Description
AC/DC DIN RAIL SUPPLY 48V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 320mA
Datasheet
 Datasheet
EDA/CAD Models
HDR-15-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
320mA
Power (Watts)
15W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
5243,57600 Kč1 217,88 Kč
10233,07800 Kč2 330,78 Kč
25226,77840 Kč5 669,46 Kč
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč