AC or DC DIN Rail Power Supply 1 Output 15V 6.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 15V 6.5A
Why & How to choose a MEAN WELL DIN Rail PSU
MEAN WELL Din Rail Series Introduction

HDR-100-15N

DigiKey Part Number
1866-2232-ND
Manufacturer
Manufacturer Product Number
HDR-100-15N
Description
AC/DC DIN RAIL SUPPLY 15V 98W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 6.5A
Datasheet
 Datasheet
EDA/CAD Models
HDR-100-15N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
98W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CE, cULus, cURus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1606,84000 Kč606,84 Kč
5577,44600 Kč2 887,23 Kč
10552,24700 Kč5 522,47 Kč
25535,44920 Kč13 386,23 Kč
Unit Price without VAT:606,84000 Kč
Unit Price with VAT:734,27640 Kč