
HBG-160-48B | |
|---|---|
DigiKey Part Number | 1866-2185-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-48B |
Description | LED DVR CC/CV ACDC 28.8-48V 3.3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HBG-160-48B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 28.8 ~ 48V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 158 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.97" Dia x 2.62" H (151.7mm x 66.5mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,54000 Kč | 1 304,54 Kč |
| 5 | 1 242,11800 Kč | 6 210,59 Kč |
| 10 | 1 188,02300 Kč | 11 880,23 Kč |
| 25 | 1 152,65240 Kč | 28 816,31 Kč |
| Unit Price without VAT: | 1 304,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,49340 Kč |

