
HBG-160-36B | |
|---|---|
DigiKey Part Number | 1866-2182-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-36B |
Description | LED DVR CC/CV ACDC 21.6-36V 4.4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.4A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HBG-160-36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21.6 ~ 36V | |
Current - Output (Max) | 4.4A | |
Power (Watts) | 158 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.97" Dia x 2.62" H (151.7mm x 66.5mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,04000 Kč | 1 306,04 Kč |
| 5 | 1 243,55200 Kč | 6 217,76 Kč |
| 10 | 1 189,39300 Kč | 11 893,93 Kč |
| 25 | 1 153,98200 Kč | 28 849,55 Kč |
| Unit Price without VAT: | 1 306,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 580,30840 Kč |

