GST360B12-C8P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 2 154,39000 Kč
Datasheet
12V 330 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST360B12-C8P

DigiKey Part Number
1866-GST360B12-C8P-ND
Manufacturer
Manufacturer Product Number
GST360B12-C8P
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 330 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
330 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
500mW
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Rectangular, 8 Position
Form
Desktop (Class I)
Cord Length
39" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)
Voltage - Output
12V
Approval Agency
CB, CE, cUL, cULus, EAC, FCC, UKCA
Current - Output (Max)
27.5A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GST360A12-C8PMEAN WELL USA Inc.01866-GST360A12-C8P-ND2 154,39000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 154,39000 Kč2 154,39 Kč
52 051,50400 Kč10 257,52 Kč
101 961,21300 Kč19 612,13 Kč
251 904,52680 Kč47 613,17 Kč
Unit Price without VAT:2 154,39000 Kč
Unit Price with VAT:2 606,81190 Kč