15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM90B15-P1M

DigiKey Part Number
1866-2032-ND
Manufacturer
Manufacturer Product Number
GSM90B15-P1M
Description
AC/DC DESKTOP ADAPTER 15V 90W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GSM90B15-P1M Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
80 ~ 264 VAC
Size / Dimension
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
Voltage - Output
15V
Approval Agency
CB, CE, cRUus, TUV
Current - Output (Max)
6A
Base Product Number
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1705,53000 Kč705,53 Kč
5671,93600 Kč3 359,68 Kč
10642,53900 Kč6 425,39 Kč
25623,64080 Kč15 591,02 Kč
Unit Price without VAT:705,53000 Kč
Unit Price with VAT:853,69130 Kč