
GSM90A19-P1M | |
|---|---|
DigiKey Part Number | GSM90A19-P1M-ND |
Manufacturer | |
Manufacturer Product Number | GSM90A19-P1M |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) |
Voltage - Output 19V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 4.74A | Base Product Number |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| 5 | 671,93600 Kč | 3 359,68 Kč |
| 10 | 642,53900 Kč | 6 425,39 Kč |
| 25 | 623,64080 Kč | 15 591,02 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |


