12V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM90A12-P1M

DigiKey Part Number
1866-2027-ND
Manufacturer
Manufacturer Product Number
GSM90A12-P1M
Description
AC/DC DESKTOP ADAPTER 12V 80W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
80 ~ 264 VAC
Size / Dimension
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
Voltage - Output
12V
Approval Agency
CB, CE, cRUus, TUV
Current - Output (Max)
6.67A
Base Product Number
Power (Watts)
80 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1705,53000 Kč705,53 Kč
5671,93600 Kč3 359,68 Kč
10642,53900 Kč6 425,39 Kč
25623,64080 Kč15 591,02 Kč
Unit Price without VAT:705,53000 Kč
Unit Price with VAT:853,69130 Kč