
GSM60U24-P1J | |
|---|---|
DigiKey Part Number | 1866-5527-ND |
Manufacturer | |
Manufacturer Product Number | GSM60U24-P1J |
Description | AC/DC WALL MOUNT ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) |
Voltage - Output 24V | Approval Agency CB, FCC, UR |
Current - Output (Max) 2.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE65U24-P1J | MEAN WELL USA Inc. | 0 | 1866-NGE65U24-P1J-ND | 390,56000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,25000 Kč | 691,25 Kč |
| Unit Price without VAT: | 691,25000 Kč |
|---|---|
| Unit Price with VAT: | 836,41250 Kč |

