MFR Recommended

GSM60E09-P1J | |
|---|---|
DigiKey Part Number | 1866-5531-ND |
Manufacturer | |
Manufacturer Product Number | GSM60E09-P1J |
Description | AC/DC WALL MOUNT ADAPTER 9V 50W |
Customer Reference | |
Detailed Description | 9V 50 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency 87% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) |
Voltage - Output 9V | Approval Agency CB, CE, EAC, TUV |
Current - Output (Max) 5.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE65E09-P1J | MEAN WELL USA Inc. | 1 | 1866-NGE65E09-P1J-ND | 15,81000 Kč | MFR Recommended |


