GSM60E05-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 390,56000 Kč
Datasheet
5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM60E05-P1J

DigiKey Part Number
1866-5529-ND
Manufacturer
Manufacturer Product Number
GSM60E05-P1J
Description
AC/DC WALL MOUNT ADAPTER 5V 30W
Customer Reference
Detailed Description
5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
80%
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Fixed Blade
Input Connector
KSC 8305
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm)
Voltage - Output
5V
Approval Agency
CB, CE, EAC, TUV
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE65E05-P1JMEAN WELL USA Inc.01866-NGE65E05-P1J-ND390,56000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes