GSM40B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM40B18-P1J

DigiKey Part Number
1866-2010-ND
Manufacturer
Manufacturer Product Number
GSM40B18-P1J
Description
AC/DC DESKTOP ADAPTER 18V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GSM40B18-P1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
2.22A
Power (Watts)
40 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.92" L x 2.36" W x 1.26" H (125.0mm x 60.0mm x 32.0mm)
Approval Agency
CB, CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1439,95000 Kč439,95 Kč
5418,89600 Kč2 094,48 Kč
10399,95000 Kč3 999,50 Kč
25389,42520 Kč9 735,63 Kč
Unit Price without VAT:439,95000 Kč
Unit Price with VAT:532,33950 Kč