
GSM40A18-P1J | |
|---|---|
DigiKey Part Number | 1866-2003-ND |
Manufacturer | |
Manufacturer Product Number | GSM40A18-P1J |
Description | AC/DC DESKTOP ADAPTER 18V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) |
Voltage - Output 18V | Approval Agency CB, CE, cURus, TUV |
Current - Output (Max) 2.22A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,86000 Kč | 438,86 Kč |
| 5 | 417,86000 Kč | 2 089,30 Kč |
| 10 | 398,96200 Kč | 3 989,62 Kč |
| 25 | 388,46320 Kč | 9 711,58 Kč |
| Unit Price without VAT: | 438,86000 Kč |
|---|---|
| Unit Price with VAT: | 531,02060 Kč |



