
GSM06U07-P1J | |
|---|---|
DigiKey Part Number | 1866-1898-ND |
Manufacturer | |
Manufacturer Product Number | GSM06U07-P1J |
Description | AC/DC WALL MOUNT ADAPTER 7.5V 6W |
Customer Reference | |
Detailed Description | 7.5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.60" L x 1.26" W x 1.89" H (66.0mm x 32.0mm x 48.0mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 5 | 264,23800 Kč | 1 321,19 Kč |
| 10 | 253,48800 Kč | 2 534,88 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |

