
GP50A13D-R1B | |
|---|---|
DigiKey Part Number | 1866-1832-ND |
Manufacturer | |
Manufacturer Product Number | GP50A13D-R1B |
Description | AC/DC DSKTP ADAPTER 5V +/-12 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GP50A13D-R1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V, -12V | |
Current - Output (Max) | 4A, 2A, 500mA | |
Power (Watts) | 50 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.75" L x 2.97" W x 1.69" H (146.0mm x 75.5mm x 43.0mm) | |
Approval Agency | CBE, CE, cULus, GS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,40000 Kč | 1 060,40 Kč |
| 5 | 1 010,00400 Kč | 5 050,02 Kč |
| 10 | 965,90800 Kč | 9 659,08 Kč |
| 25 | 938,61880 Kč | 23 465,47 Kč |
| Unit Price without VAT: | 1 060,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,08400 Kč |





