
GP25B13A-R1B | |
|---|---|
DigiKey Part Number | 1866-1828-ND |
Manufacturer | |
Manufacturer Product Number | GP25B13A-R1B |
Description | AC/DC DSKTP ADPT 5V/12V/-5V 29W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V, 12V, -5V 29 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V, -5V | |
Current - Output (Max) | 2.5A, 1.2A, 300mA | |
Power (Watts) | 29 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm) | |
Approval Agency | CBE, CE, cULus, GS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| 5 | 699,23400 Kč | 3 496,17 Kč |
| 10 | 667,73600 Kč | 6 677,36 Kč |
| 25 | 648,83840 Kč | 16 220,96 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |



