
GEM60I07-P1J | |
|---|---|
DigiKey Part Number | 1866-5538-ND |
Manufacturer | |
Manufacturer Product Number | GEM60I07-P1J |
Description | AC/DC WALL MNT ADAPTER 7.5V 45W |
Customer Reference | |
Detailed Description | 7.5V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 6A | |
Power (Watts) | 45 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,31000 Kč | 660,31 Kč |
| 10 | 437,43000 Kč | 4 374,30 Kč |
| Unit Price without VAT: | 660,31000 Kč |
|---|---|
| Unit Price with VAT: | 798,97510 Kč |


