
GEM12I09-P1J | |
|---|---|
DigiKey Part Number | 1866-1797-ND |
Manufacturer | |
Manufacturer Product Number | GEM12I09-P1J |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) |
Voltage - Output 9V | Approval Agency CE, cURus, TUV |
Current - Output (Max) 1.33A | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE12I09-P1J | FORTEC Power GmbH | 74 | 5896-NGE12I09-P1J-ND | 8,58000 Kč | MFR Recommended |
| PSAC12R-090-R | Phihong USA | 220 | 993-PSAC12R-090-R-ND | 8,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 246,72700 Kč | 2 467,27 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |


