
GE40I48-P1J | |
|---|---|
DigiKey Part Number | 1866-GE40I48-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GE40I48-P1J |
Description | AC/DC WALL MOUNT ADAPTER 48V 40W |
Customer Reference | |
Detailed Description | 48V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.70" L x 1.91" W x 1.57" H (94.0mm x 48.4mm x 40.0mm) | |
Approval Agency | CCC, CE, cULus, EAC, FCC, GS, RCM, TUV | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,60000 Kč | 459,60 Kč |
| 5 | 438,84000 Kč | 2 194,20 Kč |
| 10 | 420,34400 Kč | 4 203,44 Kč |
| Unit Price without VAT: | 459,60000 Kč |
|---|---|
| Unit Price with VAT: | 556,11600 Kč |



