
| GE24I15-P1J | |
|---|---|
| DigiKey Part Number | 1866-1788-ND | 
| Manufacturer | |
| Manufacturer Product Number | GE24I15-P1J | 
| Description | AC/DC WALL MOUNT ADAPTER 15V 24W | 
| Customer Reference | |
| Detailed Description | 15V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Region Utilized | International | |
| Form | Wall Mount (Class II) | |
| Input Type | Multi-Blade (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 15V | |
| Current - Output (Max) | 1.6A | |
| Power (Watts) | 24 W | |
| No Load Power Consumption | 75mW (Max) | |
| Polarization | Positive Center | |
| Applications | ITE (Commercial) | |
| Efficiency | Level VI | |
| Operating Temperature | -10°C ~ 50°C | |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
| Cord Length | 59" (1.50m) | |
| Input Connector | Multi-Blade (Sold Separately) | |
| Size / Dimension | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | |
| Approval Agency | CCC, CE, cULus, GS, RCM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 356,82000 Kč | 356,82 Kč | 
| 5 | 340,92800 Kč | 1 704,64 Kč | 
| Unit Price without VAT: | 356,82000 Kč | 
|---|---|
| Unit Price with VAT: | 431,75220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic