GE18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE18I07-P1J

DigiKey Part Number
1866-5186-ND
Manufacturer
Manufacturer Product Number
GE18I07-P1J
Description
AC/DC WALL MNT ADAPTER 7.5V 13W
Customer Reference
Detailed Description
7.5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
1.73A
Power (Watts)
13 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm)
Approval Agency
CCC, CE, cULus, GS, RCM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1344,96000 Kč344,96 Kč
5329,60800 Kč1 648,04 Kč
10315,96000 Kč3 159,60 Kč
Unit Price without VAT:344,96000 Kč
Unit Price with VAT:417,40160 Kč