GD2-241503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD2-151509

DigiKey Part Number
1866-GD2-151509-ND
Manufacturer
Manufacturer Product Number
GD2-151509
Description
2W;I:15VDC;O:+15/-9VDC@+100/-60M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Positive and Negative (Dual Rail) Fixed -9V, 15V 2 Output 60mA, 100mA 7-SIP, 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
-
Output Configuration
Positive and Negative (Dual Rail)
Topology
-
Output Type
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
20kHz ~ 130kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 90°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
7-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,59000 Kč283,59 Kč
5237,68800 Kč1 188,44 Kč
10223,49800 Kč2 234,98 Kč
Unit Price without VAT:283,59000 Kč
Unit Price with VAT:343,14390 Kč