
ERP-350-12 | |
|---|---|
DigiKey Part Number | ERP-350-12-ND |
Manufacturer | |
Manufacturer Product Number | ERP-350-12 |
Description | AC/DC CONVERTER 12V 320W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ERP-350-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm) |
Voltage - Input 180 ~ 264 VAC, 254 ~ 370 VDC | Approval Agency CB, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 26.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,91000 Kč | 944,91 Kč |
| 5 | 900,81400 Kč | 4 504,07 Kč |
| 10 | 860,91800 Kč | 8 609,18 Kč |
| 25 | 835,72040 Kč | 20 893,01 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |


