EPS-65S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-65S-3.3

DigiKey Part Number
1866-1736-ND
Manufacturer
Manufacturer Product Number
EPS-65S-3.3
Description
AC/DC CONVERTER 3.3V 33W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EPS-65S-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1289,20000 Kč289,20 Kč
5274,64000 Kč1 373,20 Kč
10262,15600 Kč2 621,56 Kč
25255,91400 Kč6 397,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,20000 Kč
Unit Price with VAT:349,93200 Kč