
EPS-65-7.5-C | |
|---|---|
DigiKey Part Number | 1866-1731-ND |
Manufacturer | |
Manufacturer Product Number | EPS-65-7.5-C |
Description | AC/DC CONVERTER 7.5V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-65-7.5-C Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 7.5V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,66000 Kč | 371,66 Kč |
| 5 | 352,76600 Kč | 1 763,83 Kč |
| 10 | 338,06800 Kč | 3 380,68 Kč |
| 25 | 330,71840 Kč | 8 267,96 Kč |
| Unit Price without VAT: | 371,66000 Kč |
|---|---|
| Unit Price with VAT: | 449,70860 Kč |


