EPS-65-15-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 2
Unit Price: 1 378,74000 Kč
Datasheet
EPS-65-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-65-15-C

DigiKey Part Number
1866-1719-ND
Manufacturer
Manufacturer Product Number
EPS-65-15-C
Description
AC/DC CONVERTER 15V 65W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
EPS-65-15-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.34 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1368,69000 Kč368,69 Kč
5349,94400 Kč1 749,72 Kč
10335,36300 Kč3 353,63 Kč
25324,94800 Kč8 123,70 Kč
Unit Price without VAT:368,69000 Kč
Unit Price with VAT:446,11490 Kč