
EPS-45-3.3-C | |
|---|---|
DigiKey Part Number | 1866-1700-ND |
Manufacturer | |
Manufacturer Product Number | EPS-45-3.3-C |
Description | AC/DC CONVERTER 3.3V 26W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-45-3.3-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 5 | 333,86800 Kč | 1 669,34 Kč |
| 10 | 319,17000 Kč | 3 191,70 Kč |
| 25 | 310,77040 Kč | 7 769,26 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |

