EPS-45-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-45-12-C

DigiKey Part Number
1866-1694-ND
Manufacturer
Manufacturer Product Number
EPS-45-12-C
Description
AC/DC CONVERTER 12V 45W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
EPS-45-12-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.75 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1347,86000 Kč347,86 Kč
5331,19800 Kč1 655,99 Kč
10316,61600 Kč3 166,16 Kč
25308,28400 Kč7 707,10 Kč
Unit Price without VAT:347,86000 Kč
Unit Price with VAT:420,91060 Kč