
EPP-400-27 | |
|---|---|
DigiKey Part Number | 1866-1659-ND |
Manufacturer | |
Manufacturer Product Number | EPP-400-27 |
Description | AC/DC CONVERTER 27V 251W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,81000 Kč | 1 519,81 Kč |
| 5 | 1 448,24000 Kč | 7 241,20 Kč |
| 10 | 1 382,98500 Kč | 13 829,85 Kč |
| 25 | 1 342,99000 Kč | 33 574,75 Kč |
| Unit Price without VAT: | 1 519,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 838,97010 Kč |

