EPP-300-27 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 220,13140 Kč
Datasheet
EPP-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPP-300-27

DigiKey Part Number
1866-1653-ND
Manufacturer
Manufacturer Product Number
EPP-300-27
Description
AC/DC CONVERTER 27V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 27V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 260,90000 Kč1 260,90 Kč
51 199,85000 Kč5 999,25 Kč
101 147,22500 Kč11 472,25 Kč
251 113,55360 Kč27 838,84 Kč
Unit Price without VAT:1 260,90000 Kč
Unit Price with VAT:1 525,68900 Kč