Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPP-300-12

DigiKey Part Number
1866-1650-ND
Manufacturer
Manufacturer Product Number
EPP-300-12
Description
AC/DC CONVERTER 12V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
16.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 257,78000 Kč1 257,78 Kč
51 196,88600 Kč5 984,43 Kč
101 144,39100 Kč11 443,91 Kč
251 110,80240 Kč27 770,06 Kč
Unit Price without VAT:1 257,78000 Kč
Unit Price with VAT:1 521,91380 Kč