
ENC-360-24 | |
|---|---|
DigiKey Part Number | 1866-1621-ND |
Manufacturer | |
Manufacturer Product Number | ENC-360-24 |
Description | BATT CHARGER DESKTOP 24V 12A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 24V 12A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 24V | |
Charge Current - Max | 12A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 346W | |
Size / Dimension | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, EAC | |
Weight | 1500 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,76000 Kč | 2 213,76 Kč |
| 5 | 2 109,72800 Kč | 10 548,64 Kč |
| 10 | 2 016,10100 Kč | 20 161,01 Kč |
| 25 | 1 957,85280 Kč | 48 946,32 Kč |
| Unit Price without VAT: | 2 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,64960 Kč |

