
ELP-75-36 | |
|---|---|
DigiKey Part Number | 1866-1606-ND |
Manufacturer | |
Manufacturer Product Number | ELP-75-36 |
Description | AC/DC CONVERTER 36V 76W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.36" W x 1.06" H (175.0mm x 60.0mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 2.1 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS75-36 | TDK-Lambda | 22 | 285-1829-ND | 864,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,07000 Kč | 611,07 Kč |
| 5 | 581,86800 Kč | 2 909,34 Kč |
| 10 | 554,75600 Kč | 5 547,56 Kč |
| 25 | 540,15760 Kč | 13 503,94 Kč |
| Unit Price without VAT: | 611,07000 Kč |
|---|---|
| Unit Price with VAT: | 739,39470 Kč |

