
ELG-75-36 | |
---|---|
DigiKey Part Number | 1866-1564-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-36 |
Description | LED DRVR CC/CV AC/DC 36V 2.1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 76 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.50" L x 2.48" W x 1.40" H (165.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 695,72000 Kč | 695,72 Kč |
5 | 664,47800 Kč | 3 322,39 Kč |
10 | 633,23200 Kč | 6 332,32 Kč |
25 | 616,56800 Kč | 15 414,20 Kč |
Unit Price without VAT: | 695,72000 Kč |
---|---|
Unit Price with VAT: | 841,82120 Kč |