
| ELG-75-24-3Y | |
|---|---|
| DigiKey Part Number | 1866-ELG-75-24-3Y-ND | 
| Manufacturer | |
| Manufacturer Product Number | ELG-75-24-3Y | 
| Description | LED AC/DC DRIVER 75W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3.15A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current, Voltage | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 100VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 24V | |
| Current - Output (Max) | 3.15A | |
| Power (Watts) | 76 W | |
| Voltage - Isolation | 3.75 kV | |
| Features | OCP, OTP, OVP, SCP | |
| Ratings | IP67 | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 88% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | |
| Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC, RCM | |
| Mounting Type | Chassis Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 694,92000 Kč | 694,92 Kč | 
| 5 | 663,71200 Kč | 3 318,56 Kč | 
| 10 | 632,50200 Kč | 6 325,02 Kč | 
| 25 | 615,85760 Kč | 15 396,44 Kč | 
| Unit Price without VAT: | 694,92000 Kč | 
|---|---|
| Unit Price with VAT: | 840,85320 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic