ELG-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-75-12B

DigiKey Part Number
1866-1560-ND
Manufacturer
Manufacturer Product Number
ELG-75-12B
Description
LED DRVR CC/CV AC/DC 12V 5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1739,47000 Kč739,47 Kč
5704,05400 Kč3 520,27 Kč
10674,89200 Kč6 748,92 Kč
25654,06200 Kč16 351,55 Kč
Unit Price without VAT:739,47000 Kč
Unit Price with VAT:894,75870 Kč