
ELG-200-54A | |
---|---|
DigiKey Part Number | 1866-1519-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-54A |
Description | LED DRVR CC/CV AC/DC 54V 3.72A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.72A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 3.72A | |
Power (Watts) | 201 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.87" L x 2.80" W x 1.48" H (200.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 045,67000 Kč | 1 045,67 Kč |
5 | 995,67400 Kč | 4 978,37 Kč |
10 | 951,93100 Kč | 9 519,31 Kč |
25 | 924,86040 Kč | 23 121,51 Kč |
Unit Price without VAT: | 1 045,67000 Kč |
---|---|
Unit Price with VAT: | 1 265,26070 Kč |