
ELG-200-24A-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-200-24A-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-24A-3Y |
Description | LED AC/DC DRIVER 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 202 W | |
Voltage - Isolation | 3.75 kV | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,71000 Kč | 1 056,71 Kč |
| 5 | 1 006,19000 Kč | 5 030,95 Kč |
| 10 | 961,98500 Kč | 9 619,85 Kč |
| 25 | 934,62840 Kč | 23 365,71 Kč |
| Unit Price without VAT: | 1 056,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,61910 Kč |




